LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT1210DRD07619RL product image
Images for reference only

YAGEO RT1210DRD07619RL

Manufacturer
YAGEOAsian Brands
MPN
RT1210DRD07619RL
LCSC Part #
C4157062
Packaging
1210
Customer #
Key Attributes
RES 619Ω ±0.5% 250mW 1210
Datasheetpdf iconYAGEO RT1210DRD07619RL
RoHS Compliance3 documents available
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.089$ 0.09
200+$ 0.0345$ 6.90
500+$ 0.0332$ 16.60
1,000+$ 0.0326$ 32.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1210
Power(Watts)250mW
Resistance619Ω
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1210CRD07619RLYAGEO12100$ 0.1712
RT1210BRD07619RLYAGEO12100$ 0.194
RT1210WRD07619RLYAGEO12100$ 1.15
RT1210CRB07619RLYAGEO12100$ 0.6122
RT1210CRE07619RLYAGEO12100$ 0.1484
RT1210WRB07619RLYAGEO12100$ 0.8152