VISHAY P0805E8660BBT
| Manufacturer | |
| MPN | P0805E8660BBT |
| LCSC Part # | C4157052 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 866Ω ±0.1% 0.2W 0805 |
| Datasheet | |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 866Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Resistance | 866Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.0621 | $ 5.06 |
| 200+ | $ 1.9591 | $ 391.82 |
| 500+ | $ 1.8909 | $ 945.45 |
| 1,000+ | $ 1.8561 | $ 1856.10 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 866Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Resistance | 866Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TNPW0805866RBEEA | VISHAY | 0805 | 0 | $ 0.1555 | ||
| PAT0805E8660BST1 | VISHAY | 0805 | 0 | $ 0.271 | ||
| P0805E8660BNT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| ERA-6VEB8660V | PANASONIC | 0805 | 0 | $ 0.2162 | ||
| 1-2176092-2 | TE Connectivity | 0805 | 0 | $ 0.1153 | ||
| RA73F2A866RBTD | TE Connectivity | 0805 | 0 | $ 0.5006 | ||
| P0805Y8660BBT | VISHAY | 0805 | 0 | $ 5.7818 | ||
| P0805Y8660BNT | VISHAY | 0805 | 0 | $ 5.7818 | ||
| PHP00805H8660BST1 | VISHAY | 0805 | 0 | $ 0.694 | ||
| RA73F2A866RBTDF | TE Connectivity | 0805 | 0 | $ 0.8459 | ||
| RS73F2ATTD8660B | KOA | 0805 | 0 | $ 0.1078 | ||
| RS73F2ARTTD8660B | KOA | 0805 | 0 | $ 0.4253 |

