KOA RN73H2ETTD6042F100
| Manufacturer | |
| MPN | RN73H2ETTD6042F100 |
| LCSC Part # | C4156657 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 60.4kΩ ±1% 250mW 1210 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 60.4kΩ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 60.4kΩ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2051 | $ 0.21 |
| 200+ | $ 0.0794 | $ 15.88 |
| 500+ | $ 0.0766 | $ 38.30 |
| 1,000+ | $ 0.0752 | $ 75.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 60.4kΩ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 60.4kΩ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1210F6042TS | FOJAN | 1210 | 10,000 | $ 0.0095 | ||
| AC1210FR-0760K4L | YAGEO | 1210 | 5,000 | $ 0.0244 | ||
| 1210W2F6042T5E | UNI-ROYAL | 1210 | 2,550 | $ 0.0105 | ||
| RN73H2ETTD6042F50 | KOA | 1210 | 0 | $ 0.201 | ||
| RN73H2ETTD6042D100 | KOA | 1210 | 0 | $ 0.201 | ||
| RN73H2ETTD6042F25 | KOA | 1210 | 0 | $ 0.201 | ||
| RN73H2ETTD6042F10 | KOA | 1210 | 0 | $ 0.201 | ||
| RN73H2ETTD6042D50 | KOA | 1210 | 0 | $ 0.2051 | ||
| RN73R2ETTD6042F100 | KOA | 1210 | 0 | $ 0.1803 | ||
| RMCF1210FT60K4 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0206 | ||
| RMCS1210FT60K4 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.119 | ||
| RK73H2ETTD6042F | KOA | 1210 | 0 | $ 0.0315 | ||
| CR046042F | Meritek | 1210 | 0 | $ 0.0129 | ||
| ERJ-14NF6042U | PANASONIC | 1210 | 0 | $ 0.0177 | ||
| ERJ-S14F6042U | PANASONIC | 1210 | 0 | $ 0.096 | ||
| ERJ-P14F6042U | PANASONIC | 1210 | 0 | $ 0.0698 | ||
| ERJ-U14F6042U | PANASONIC | 1210 | 0 | $ 0.0665 | ||
| CRCW121060K4FKTA | VISHAY | 1210 | 0 | $ 0.0719 | ||
| CRCW121060K4FKEA | VISHAY | 1210 | 0 | $ 0.0297 | ||
| AF1210FR-0760K4L | YAGEO | 1210 | 0 | $ 0.0287 |

