LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking CR-05FL7---16R product image
Images for reference only

Viking CR-05FL7---16RRoHS

Manufacturer
VikingAsian Brands
MPN
CR-05FL7---16R
LCSC Part #
C4156348
Packaging
0805
Customer #
Key Attributes
RES 16Ω ±1% 125mW 0805
Datasheetpdf iconViking CR-05FL7---16R
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0031$ 0.01
200+$ 0.0012$ 0.24
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Power(Watts)125mW
Resistance16Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ARG05DTC0160Viking0805200$ 0.0121
ARG05BTC0160Viking08052,840$ 0.0365
ARG05FTC0160Viking08050$ 0.009
AR05BTCW0160Viking08050$ 0.0357