Meritek CR202R40F
| Manufacturer | |
| MPN | CR202R40F |
| LCSC Part # | C4156265 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 2.4Ω ±1% 62.5mW 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 2.4Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 2.4Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0017 | $ 0.01 |
| 200+ | $ 0.0007 | $ 0.14 |
| 1,000+ | $ 0.0006 | $ 0.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 2.4Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 2.4Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RTT022R40FTH | RALEC | 0402 | 1,400 | $ 0.0011 | ||
| RMCF0402FT2R40 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0025 | ||
| RMCS0402FT2R40 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.021 | ||
| CRCW04022R40FNTD | VISHAY | 0402 | 0 | $ 0.016 | ||
| CRCW04022R40FNED | VISHAY | 0402 | 0 | $ 0.0088 | ||
| CQ02WGF240KTCE | UNI-ROYAL | 0402 | 0 | $ 0.0016 | ||
| 0402WGF240KTCE | UNI-ROYAL | 0402 | 0 | $ 0.0005 | ||
| RC0402FR-072R4L | YAGEO | 0402 | 0 | $ 0.0008 | ||
| AC0402FR-072R4L | YAGEO | 0402 | 0 | $ 0.0019 | ||
| AA0402FR-072R4L | YAGEO | 0402 | 0 | $ 0.0052 | ||
| AF0402FR-072R4L | YAGEO | 0402 | 0 | $ 0.0271 | ||
| RK73H1ETTP2R40F | KOA | 0402 | 0 | $ 0.0078 | ||
| SG73P1ETTP2R40F | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73S1ETTP2R40F | KOA | 0402 | 0 | $ 0.0184 | ||
| RMCP0402FT2R40 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0454 | ||
| RC0402FR-7W2R4L | YAGEO | 0402 | 0 | $ 0.0127 | ||
| SR731ERTTP2R40F | KOA | 0402 | 0 | $ 0.1077 | ||
| SR731ETTP2R40F | KOA | 0402 | 0 | $ 0.0965 | ||
| SG73P1EWTTP2R40F | KOA | 0402 | 0 | $ 0.0201 | ||
| CRCW04022R40FKED | VISHAY | 0402 | 0 | $ 0.0015 |

