Meritek CR201331F
| Manufacturer | |
| MPN | CR201331F |
| LCSC Part # | C4156103 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 1.33kΩ ±1% 62.5mW 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0402 | |
| Resistance | 1.33kΩ | |
| Power(Watts) | 62.5mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0402 | |
| Resistance | 1.33kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 62.5mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0013 | $ 0.01 |
| 200+ | $ 0.0005 | $ 0.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0402 | |
| Resistance | 1.33kΩ | |
| Power(Watts) | 62.5mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0402 | |
| Resistance | 1.33kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 62.5mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0402F1331TS | FOJAN | 0402 | 32,100 | $ 0.0019 | ||
| 0402WGF1331TCE | UNI-ROYAL | 0402 | 10,000 | $ 0.0015 | ||
| 1RC0402F1331 | SAE | 0402 | 9,700 | $ 0.0018 | ||
| RC0402FR-071K33L | YAGEO | 0402 | 9,700 | $ 0.006 | ||
| GR0402F1K33TAG00 | GiantOhm | 0402 | 8,900 | $ 0.0008 | ||
| RTT021331FTH | RALEC | 0402 | 3,100 | $ 0.0006 | ||
| SCR0402F1K33 | VO | 0402 | 2,500 | $ 0.0006 | ||
| AC0402FR-071K33L | YAGEO | 0402 | 800 | $ 0.0026 | ||
| CRCW04021K33FKED | VISHAY | 0402 | 40 | $ 0.0372 | ||
| TRR01MZPF1331 | ROHM | 0402 | 0 | $ 0.018 | ||
| RCS1005F1331CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0103 | ||
| RC1005F1331CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.006 | ||
| RMCF0402FT1K33 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0019 | ||
| RMCS0402FT1K33 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.014 | ||
| CRCW04021K33FKTD | VISHAY | 0402 | 0 | $ 0.0179 | ||
| CRCW04021K33FKEDC | VISHAY | 0402 | 0 | $ 0.0034 | ||
| CRCW04021K33FKTE | VISHAY | 0402 | 0 | $ 0.0166 | ||
| CR0402FF1331G | LIZ | 0402 | 0 | $ 0.0004 | ||
| WR04X1331FTL | Walsin | 0402 | 0 | $ 0.0017 | ||
| AF0402FR-071K33L | YAGEO | 0402 | 0 | $ 0.0022 |

