LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek CR253R92F product image
Images for reference only

Meritek CR253R92FRoHS

Manufacturer
MPN
CR253R92F
LCSC Part #
C4155952
Packaging
0201
Customer #
Key Attributes
RES 3.92Ω ±1% 0.05W 0201
Datasheetpdf iconMeritek CR253R92F
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.004$ 0.01
200+$ 0.0016$ 0.32
500+$ 0.0015$ 0.75
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMeritek
Packaging0201
Power(Watts)50mW
Resistance3.92Ω
TypeThick Film Resistor
Temperature Coefficient-200ppm/℃~+400ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
0201WMF392KTEEUNI-ROYAL020111,865$0.0005 $0.0041
CRCW02013R92FXEDVISHAY02010$ 0.0177
AC0201FR-073R92LYAGEO02010$ 0.0085
RMC1/20-3R92FPAKAMAYA02010$ 0.0097
RMCF0201FT3R92SEI(Stackpole Electronics Inc.)02010$ 0.0062
RC0603F3R92CSSamsung Electro-Mechanics02010$ 0.0188
WR02W3R92FALWalsin02010$ 0.0016