PANASONIC ECE-A0GKS221B
| Manufacturer | |
| MPN | ECE-A0GKS221B |
| LCSC Part # | C4155671 |
| Packaging | Through Hole,D6.3xL6mm |
| Customer # | |
| Key Attributes | ±20% 4V 220uF Through Hole,D6.3xL6mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D6.3xL6mm | |
| Tolerance | ±20% | |
| Voltage Rating | 4V | |
| Lifetime | 1000hrs@85℃ | |
| Capacitance | 220uF | |
| Ripple Current | 82mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 6mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D6.3xL6mm | |
| Tolerance | ±20% | |
| Voltage Rating | 4V | |
| Lifetime | 1000hrs@85℃ | |
| Capacitance | 220uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 82mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 6mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0949 | $ 0.09 |
| 200+ | $ 0.0367 | $ 7.34 |
| 500+ | $ 0.0355 | $ 17.75 |
| 1,000+ | $ 0.0348 | $ 34.80 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D6.3xL6mm | |
| Tolerance | ±20% | |
| Voltage Rating | 4V | |
| Lifetime | 1000hrs@85℃ | |
| Capacitance | 220uF | |
| Ripple Current | 82mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 6mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D6.3xL6mm | |
| Tolerance | ±20% | |
| Voltage Rating | 4V | |
| Lifetime | 1000hrs@85℃ | |
| Capacitance | 220uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 82mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 6mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ECE-A0GKS221I | PANASONIC | Through Hole,D6.3xL6mm | 0 | $ 0.0745 | ||
| ECE-A0GKA221B | PANASONIC | Through Hole,D6.3xL7mm | 0 | $ 0.0657 | ||
| ECE-A0GKS221 | PANASONIC | Through Hole,D6.3xL5mm | 0 | $ 0.114 | ||
| ECE-A0GKA221 | PANASONIC | Through Hole,D6.3xL8mm | 0 | $ 0.0797 | ||
| ECE-A0GKA221I | PANASONIC | Through Hole,D6.3xL7mm | 0 | $ 0.0657 | ||
| UMA0G221MDD | Nichicon | Through Hole | 0 | $ 0.0837 | ||
| USR0G221MDD1TP | Nichicon | Through Hole | 0 | $ 0.062 |

