LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC EEU-FC1E390H product image
Images for reference only

PANASONIC EEU-FC1E390H

Manufacturer
MPN
EEU-FC1E390H
LCSC Part #
C4155659
Packaging
Through Hole,D5xL12mm
Customer #
Key Attributes
±20% 25V 39uF Through Hole,D5xL12mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconPANASONIC EEU-FC1E390H
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1023$ 0.10
200+$ 0.0396$ 7.92
500+$ 0.0382$ 19.10
1,000+$ 0.0376$ 37.60
Standard Packaging2000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerPANASONIC
PackagingThrough Hole,D5xL12mm
Tolerance±20%
Voltage Rating25V
Capacitance39uF
Lifetime1000hrs@105℃
Ripple Current113.8mA@120Hz
Pin Spacing2.5mm
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)12mm
Diameter5mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
UPW1E390MDD6NichiconThrough Hole,D5xL11mm0$ 0.0472
UPM1E390MDD1TDNichiconThrough Hole,D5xL11mm0$ 0.0958
UPJ1E390MDD1TDNichiconThrough Hole,D5xL11mm0$ 0.0889
UPW1E390MDD6TPNichiconThrough Hole,D5xL11mm0$ 0.0825
UPW1E390MDD1TDNichiconThrough Hole,D5xL11mm0$ 0.0871
EEU-FC1E390BPANASONICThrough Hole,D5xL11mm0$ 0.1003
EEA-FC1E390HPANASONICThrough Hole,D6.3xL7mm0$ 0.0972
ELXY250ELL390MEB5DNCCThrough Hole,D5xL11.5mm0$ 0.1013
UPJ1E390MDDNichiconThrough Hole,D5xL11mm0$ 0.0821
LKMB0901E390MFYminThrough Hole,D5xL9mm0$ 0.0387