KEMET ALF70G182KP500
| Manufacturer | |
| MPN | ALF70G182KP500 |
| LCSC Part # | C4155160 |
| Packaging | Through Hole,D50xL105mm |
| Customer # | |
| Key Attributes | ±20% 500V 1800uF 96mΩ Through Hole,D50xL105mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D50xL105mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Capacitance | 1800uF | |
| Lifetime | 18000hrs@85℃ | |
| Ripple Current | 12.15A@10kHz | |
| Pin Spacing | 25mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 96mΩ | |
| Height - Seated (Max) | 105mm | |
| Diameter | 50mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D50xL105mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Capacitance | 1800uF | |
| Lifetime | 18000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 12.15A@10kHz | |
| Pin Spacing | 25mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 96mΩ | |
| Height - Seated (Max) | 105mm | |
| Diameter | 50mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 22.9163 | $ 22.92 |
| 200+ | $ 8.8691 | $ 1773.82 |
| 500+ | $ 8.5568 | $ 4278.40 |
| 1,000+ | $ 8.403 | $ 8403.00 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D50xL105mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Capacitance | 1800uF | |
| Lifetime | 18000hrs@85℃ | |
| Ripple Current | 12.15A@10kHz | |
| Pin Spacing | 25mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 96mΩ | |
| Height - Seated (Max) | 105mm | |
| Diameter | 50mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D50xL105mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Capacitance | 1800uF | |
| Lifetime | 18000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 12.15A@10kHz | |
| Pin Spacing | 25mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 96mΩ | |
| Height - Seated (Max) | 105mm | |
| Diameter | 50mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ALF20G182KP500 | KEMET | Through Hole,D50xL105mm | 0 | $ 23.2937 | ||
| ALF80G182KP500 | KEMET | Through Hole,D50xL105mm | 0 | $ 15.8811 | ||
| ALF70C182KP500 | KEMET | Through Hole,D50xL105mm | 0 | $ 13.407 | ||
| ALC70G182KP550 | KEMET | Through Hole,D50xL105mm | 0 | $ 33.9027 | ||
| ALC70H182KP550 | KEMET | Through Hole,D50xL105mm | 0 | $ 33.9027 | ||
| ALF70G182KP550 | KEMET | Through Hole,D50xL105mm | 0 | $ 16.4317 | ||
| ALF80C182KP500 | KEMET | Through Hole,D50xL105mm | 0 | $ 15.7422 | ||
| ALF80G182KP450 | KEMET | Through Hole,D50xL105mm | 0 | $ 12.0635 | ||
| ALC70C182KP550 | KEMET | Through Hole,D50xL105mm | 0 | $ 33.8284 | ||
| ALC70E182KP550 | KEMET | Through Hole,D50xL105mm | 0 | $ 33.9027 |

