TWGMC ESDA5U0R2D4
| Manufacturer | TWGMCAsian Brands |
| MPN | ESDA5U0R2D4 |
| LCSC Part # | C4154830 |
| Packaging | DFN2510-10L |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 16VC 19VC DFN2510-10L |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TWGMC | |
| Packaging | DFN2510-10L | |
| Clamping Voltage | 16V;19V | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Breakdown | 7.3V;8.2V | |
| Number of Channels | Four channels | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5nA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TWGMC | |
| Packaging | DFN2510-10L | |
| Clamping Voltage | 16V;19V | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Breakdown | 7.3V;8.2V |
| Type | Description | |
|---|---|---|
| Number of Channels | Four channels | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5nA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Introduction
The EESAD5UA05RU20DR42 is a ultra low capacitance TVS array, utilizing leading monolithic silicon technology to provide fast response time and low ESD clamping voltage, making this device an ideal solution for protecting voltage sensitive high-speed data lines. The EESAD5UA05RU20DR42 has an ultra-low capacitance with a typical value at 0.6pF, and complies with the IEC 61000-4-2 (ESD) standard with ±25kV air and ±20kV contact discharge. It is assembled into a 10-pin 2.5x1.0x0.5mm lead-free DFN package. The flow through style package allows for easy PCB layout and matched trace lengths necessary to maintain consistent impedance between high speed differential lines such as USB 3.0 and HDMI. The small size, ultralow capacitance and high ESD surge protection make EESAD5UA05RU20DR42 an ideal choice to protect HDMI, MMI, MDDI, USB 3.0 and other high speed ports.
Features
- Ultra low capacitance: 0.6pF typical
- Ultra low leakage: nA level
- Low operating voltage: 5V
- Low clamping voltage
- Up to 4 lines protects
- Leadless flow-through package
- Complies with following standards:
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±25kV Contact discharge: ±20kV
- IEC61000-4-5 (Lightning) 5A (8/20μs)
- RoHS Compliant
- Package: DFN2510-10 (2.5×1.0×0.5mm)
Applications
- HDMI 1.4& 2.0, USB 2.0 & 3.0 and MDDI ports
- Monitors and flat panel displays
- Set-top box and Digital TV
- Video graphics cards
- Digital Video Interface (DVI)
- Notebook Computers
- PCI Express and Serial SATA Ports
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0364 | $ 0.73 |
| 200+ | $ 0.029 | $ 5.80 |
| 600+ | $ 0.0253 | $ 15.18 |
| 3,000+ | $ 0.0215 | $ 64.50 |
| 9,000+ | $ 0.0193 | $ 173.70 |
| 21,000+ | $ 0.0182 | $ 382.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TWGMC | |
| Packaging | DFN2510-10L | |
| Clamping Voltage | 16V;19V | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Breakdown | 7.3V;8.2V | |
| Number of Channels | Four channels | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5nA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TWGMC | |
| Packaging | DFN2510-10L | |
| Clamping Voltage | 16V;19V | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Breakdown | 7.3V;8.2V |
| Type | Description | |
|---|---|---|
| Number of Channels | Four channels | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5nA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Introduction
The EESAD5UA05RU20DR42 is a ultra low capacitance TVS array, utilizing leading monolithic silicon technology to provide fast response time and low ESD clamping voltage, making this device an ideal solution for protecting voltage sensitive high-speed data lines. The EESAD5UA05RU20DR42 has an ultra-low capacitance with a typical value at 0.6pF, and complies with the IEC 61000-4-2 (ESD) standard with ±25kV air and ±20kV contact discharge. It is assembled into a 10-pin 2.5x1.0x0.5mm lead-free DFN package. The flow through style package allows for easy PCB layout and matched trace lengths necessary to maintain consistent impedance between high speed differential lines such as USB 3.0 and HDMI. The small size, ultralow capacitance and high ESD surge protection make EESAD5UA05RU20DR42 an ideal choice to protect HDMI, MMI, MDDI, USB 3.0 and other high speed ports.
Features
- Ultra low capacitance: 0.6pF typical
- Ultra low leakage: nA level
- Low operating voltage: 5V
- Low clamping voltage
- Up to 4 lines protects
- Leadless flow-through package
- Complies with following standards:
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±25kV Contact discharge: ±20kV
- IEC61000-4-5 (Lightning) 5A (8/20μs)
- RoHS Compliant
- Package: DFN2510-10 (2.5×1.0×0.5mm)
Applications
- HDMI 1.4& 2.0, USB 2.0 & 3.0 and MDDI ports
- Monitors and flat panel displays
- Set-top box and Digital TV
- Video graphics cards
- Digital Video Interface (DVI)
- Notebook Computers
- PCI Express and Serial SATA Ports
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



