TWGMC 1SMA5956B
| Manufacturer | TWGMCAsian Brands |
| MPN | 1SMA5956B |
| LCSC Part # | C4154594 |
| Packaging | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | 1 Independent 189V~211V 200V SMA(DO-214AC) Single Zener Diodes RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | TWGMC | |
| Packaging | SMA(DO-214AC) | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 1uA@152V | |
| Impedance(Zzt) | 1.2kΩ | |
| Zener Voltage(Range) | 189V~211V | |
| Zener Voltage(Nom) | 200V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | TWGMC | |
| Packaging | SMA(DO-214AC) | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 1.5W |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 1uA@152V | |
| Impedance(Zzt) | 1.2kΩ | |
| Zener Voltage(Range) | 189V~211V | |
| Zener Voltage(Nom) | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0796 | $ 0.08 |
| 200+ | $ 0.0308 | $ 6.16 |
| 500+ | $ 0.0298 | $ 14.90 |
| 1,000+ | $ 0.0292 | $ 29.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | TWGMC | |
| Packaging | SMA(DO-214AC) | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 1uA@152V | |
| Impedance(Zzt) | 1.2kΩ | |
| Zener Voltage(Range) | 189V~211V | |
| Zener Voltage(Nom) | 200V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | TWGMC | |
| Packaging | SMA(DO-214AC) | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 1.5W |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 1uA@152V | |
| Impedance(Zzt) | 1.2kΩ | |
| Zener Voltage(Range) | 189V~211V | |
| Zener Voltage(Nom) | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1SMA4771A | TWGMC | SMA(DO-214AC) | 0 | $ 0.0546 |

