LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ARTERY AT32F425F8P7 product image
  • AT32F425F8P7 thumbnail 1
  • AT32F425F8P7 thumbnail 2
  • AT32F425F8P7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ARTERY AT32F425F8P7

Manufacturer
ARTERYAsian Brands
MPN
AT32F425F8P7
LCSC Part #
C4153157
Packaging
TSSOP-20
Customer #
Key Attributes
Based on the ARM 32-bit Cortex - M4 microcontroller, equipped with flash memory, sLib, CAN, OTGFS, timers, ADC, and communication interfaces
Datasheetpdf iconARTERY AT32F425F8P7
Alternative Parts1
In-Stock: 133
133 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1612$ 1.16
10+$ 0.9179$ 9.18
30+$ 0.7954$ 23.86
70+$ 0.6745$ 47.22
490+$ 0.6027$ 295.32
980+$ 0.5651$ 553.80
Standard Packaging70/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerARTERY
PackagingTSSOP-20
DAC (Bit)-
ADC (Bit)12bit
Operating Temperature-40℃~+105℃
Voltage - Supply2.4V~3.6V
Program Memory TypeFLASH
EEPROM-
CPU CoreARM Cortex-M4
Program Storage Size64KB
Core Size32 Bit
CPU Maximum Speed96MHz
Oscillator TypeBuilt-in+External
Number of I/O15

Introduction

AI Translation

Equipped with 32 KB to 64 KB Flash, sLib, 1x CAN, 1x OTGFS, 13x Timers, 1x ADC, 12x communication interfaces

Features

AI Translation
  • Core: ARM 32-bit Cortex-M4 CPU up to 96 MHz, with MPU, single-cycle multiplication and hardware division, DSP instruction set
  • 32 KB to 64 KB Flash memory
  • 4 KB boot code area for Bootloader, one-time configurable as general user area
  • sLib: designates a specified main memory region as a secure execution-only library; code in this region can be called but not read
  • 20 KB SRAM
  • 2.4V to 3.6V supply voltage
  • POR, LVR, PVM
  • Low-power modes: Sleep, Deep Sleep, and Standby; 6 WKUP pins to wake from Standby
  • 5 × 32-bit battery-powered registers (BPR)
  • 4 to 25 MHz crystal oscillator (HEXT)
  • Factory-trimmed 48 MHz HICK; 1% accuracy at 25°C, 0.2% accuracy at -40°C to +105°C; with ACC
  • Flexible PLL multiplier and divider configuration
  • 32 kHz crystal oscillator (LEXT)
  • Low-speed internal clock (LICK)
  • 1 × 12-bit, 2 MSPS ADC; up to 16 external input channels; hardware oversampling up to 16-bit resolution
  • Internal reference voltage (VINTRV)
  • 1 DMA controller with fully flexible mapping
  • 7 channels
  • Up to 55 fast GPIO ports
  • All GPIOs mappable to 16 EXINTs
  • Almost all GPIOs 5V-tolerant
  • 1 × 16-bit, 7-channel advanced timer: 6-channel PWM output with dead-time control and emergency stop
  • Up to 6 × 16-bit and 1 × 32-bit general-purpose timers; up to 4 channels each for input capture / output compare / PWM / pulse counting, and incremental encoder input
  • Up to 24 PWM channels combined across advanced and general-purpose timers
  • 2 × 16-bit basic timers
  • 2 watchdog timers (WDT and WWDT)
  • SysTick: 24-bit down counter
  • ERTC: enhanced RTC with auto-wakeup, alarm, sub-second precision, hardware calendar, and calibration
  • 2 × I2C interfaces, SMBus/PMBus support
  • 4 × USART interfaces; master synchronous SPI and modem control; ISO7816, LIN, IrDA, and RS485 driver enable; configurable TX/RX pin swap
  • 3 × SPI interfaces (36 Mbit/s), all multiplexable as half-duplex I2S; any 2 half-duplex I2S combinable into 1 full-duplex I2S
  • CAN interface (2.0B Active) with 256-byte dedicated buffer
  • OTG full-speed controller with 1280-byte dedicated buffer; Crystal-less support in device mode
  • IR transmitter (IRTMR)
  • 96-bit unique ID (UID)
  • Debug: SWD and SWO interfaces
  • Temperature range: -40 to +105°C

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AT32F421F8P7ARTERYTSSOP-20737$ 0.8868