Meritek CR028872F
| Manufacturer | |
| MPN | CR028872F |
| LCSC Part # | C4152918 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 88.7kΩ ±1% 750mW 2010 |
| Datasheet | |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 2010 | |
| Resistance | 88.7kΩ | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 2010 | |
| Resistance | 88.7kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0255 | $ 0.03 |
| 200+ | $ 0.0099 | $ 1.98 |
| 500+ | $ 0.0096 | $ 4.80 |
| 1,000+ | $ 0.0094 | $ 9.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 2010 | |
| Resistance | 88.7kΩ | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 2010 | |
| Resistance | 88.7kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMC1/2K8872FTE | KAMAYA | 2010 | 0 | $ 0.0328 | ||
| RK73H2HTTE8872F | KOA | 2010 | 0 | $ 0.0627 | ||
| ERJ-U1DF8872U | PANASONIC | 2010 | 0 | $ 0.1225 | ||
| ERJ-S1DF8872U | PANASONIC | 2010 | 0 | $ 0.1488 | ||
| ERJ-12SF8872U | PANASONIC | 2010 | 0 | $ 0.2356 | ||
| RMCF2010FT88K7 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0412 | ||
| RMEF2010FT88K7 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.3815 | ||
| RMCS2010FT88K7 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.2577 | ||
| CRCW201088K7FKTF | VISHAY | 2010 | 0 | $ 0.0842 | ||
| CRCW201088K7FKEF | VISHAY | 2010 | 0 | $ 0.0461 | ||
| 201007F8872T4E | UNI-ROYAL | 2010 | 0 | $ 0.0204 | ||
| AC2010FK-0788K7L | YAGEO | 2010 | 0 | $ 0.0487 | ||
| RC2010FK-0788K7L | YAGEO | 2010 | 0 | $ 0.0255 | ||
| RMCP2010FT88K7 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0895 | ||
| CRCW201088K7FKEFHP | VISHAY | 2010 | 0 | $ 0.1509 | ||
| RK73H2HTTE8872D | KOA | 2010 | 0 | $ 0.1464 | ||
| ERJ-U1DD8872U | PANASONIC | 2010 | 0 | $ 0.1795 | ||
| ERJ-S1DD8872U | PANASONIC | 2010 | 0 | $ 0.2219 |

