Meritek CR08305J
| Manufacturer | |
| MPN | CR08305J |
| LCSC Part # | C4152427 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 3MΩ ±5% 0.25W 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 3MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 3MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0029 | $ 0.01 |
| 200+ | $ 0.0011 | $ 0.22 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 3MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 3MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1206J305 TS | FOJAN | 1206 | 153,300 | $0.0056 $0.0065 | ||
| HRC1206J305 HNTN | HWA CHN | 1206 | 19,400 | $ 0.0015 | ||
| 1RC1206J0305 | SAE | 1206 | 5,000 | $ 0.0049 | ||
| RC1206JR-073ML | YAGEO | 1206 | 2,800 | $ 0.0102 | ||
| RTT06305JTP | RALEC | 1206 | 400 | $ 0.0023 | ||
| HV732BTTD305J | KOA | 1206 | 0 | $ 0.0842 | ||
| HV732BRTTD305J | KOA | 1206 | 0 | $ 0.3101 | ||
| RMEF1206JT3M00 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0744 | ||
| 1206W4J0305T5E | UNI-ROYAL | 1206 | 0 | $ 0.0025 | ||
| WR12X305JTL | Walsin | 1206 | 0 | $ 0.5379 | ||
| AC1206JR-073ML | YAGEO | 1206 | 0 | $ 0.0081 | ||
| HV73V2BTTD305J | KOA | 1206 | 0 | $ 0.101 | ||
| RPC1206JT3M00 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0337 | ||
| CRGH1206J3M0 | TE Connectivity | 1206 | 0 | $ 0.0125 | ||
| HP06W2J0305T5E | UNI-ROYAL | 1206 | 0 | $ 0.0137 | ||
| PS06W2J0305T5E | UNI-ROYAL | 1206 | 0 | $ 0.0163 | ||
| HV732BTTD305G | KOA | 1206 | 0 | $ 0.0926 | ||
| HV732BRTTD305G | KOA | 1206 | 0 | $ 0.3295 | ||
| HV73V2BTTD305G | KOA | 1206 | 0 | $ 0.1095 | ||
| RS-06L305JT | FH | 1206 | 0 | $ 0.0035 |

