Meritek CR10475J
| Manufacturer | |
| MPN | CR10475J |
| LCSC Part # | C4151936 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 4.7MΩ ±5% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Resistance | 4.7MΩ | |
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Resistance | 4.7MΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0029 | $ 0.01 |
| 200+ | $ 0.0012 | $ 0.24 |
| 500+ | $ 0.0011 | $ 0.55 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Resistance | 4.7MΩ | |
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Resistance | 4.7MΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0805J475TS | FOJAN | 0805 | 32,100 | $0.0033 $0.0034 | ||
| 0805W8J0475T5E | UNI-ROYAL | 0805 | 12,700 | $ 0.0017 | ||
| GR0805J4M7T5G00 | GiantOhm | 0805 | 4,900 | $ 0.0022 | ||
| 1RC0805J0475 | SAE | 0805 | 4,800 | $ 0.003 | ||
| RC0805JR-074M7L | YAGEO | 0805 | 1,500 | $ 0.0039 | ||
| WR08X475JTL | Walsin | 0805 | 1,200 | $ 0.0027 | ||
| NS05W8J0475T5E | UNI-ROYAL | 0805 | 50 | $ 0.0166 | ||
| HV732ATTD475J | KOA | 0805 | 0 | $ 0.0842 | ||
| RCS2012J475CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0236 | ||
| RC2012J475CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0142 | ||
| RMEF0805JT4M70 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0264 | ||
| CRGCQ0805J4M7 | TE Connectivity | 0805 | 0 | $ 0.0029 | ||
| HRC0805J475 FNTN | HWA CHN | 0805 | 0 | $ 0.0016 | ||
| RTT05475JTP | RALEC | 0805 | 0 | $ 0.0024 | ||
| HV05W8J0475T5E | UNI-ROYAL | 0805 | 0 | $ 0.0033 | ||
| AC0805JR-074M7L | YAGEO | 0805 | 0 | $ 0.0041 | ||
| RC0805JR-074M7P | YAGEO | 0805 | 0 | $ 0.0265 | ||
| RC0805JR-134M7L | YAGEO | 0805 | 0 | $ 0.0108 | ||
| AF0805JR-074M7L | YAGEO | 0805 | 0 | $ 0.0252 | ||
| HV73V2ATTD475J | KOA | 0805 | 0 | $ 0.101 |

