KOA RN73H1JTTD1872D50
| Manufacturer | |
| MPN | RN73H1JTTD1872D50 |
| LCSC Part # | C4151675 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 18.7kΩ ±0.5% 0.1W 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 18.7kΩ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 18.7kΩ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0601 | $ 0.06 |
| 200+ | $ 0.0233 | $ 4.66 |
| 500+ | $ 0.0225 | $ 11.25 |
| 1,000+ | $ 0.0221 | $ 22.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 18.7kΩ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 18.7kΩ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603DRE0718K7L | YAGEO | 0603 | 200 | $ 0.0067 | ||
| RN73H1JTTD1872D25 | KOA | 0603 | 0 | $ 0.0601 | ||
| RN73H1JTTD1872C50 | KOA | 0603 | 0 | $ 0.1039 | ||
| RN73H1JTTD1872D10 | KOA | 0603 | 0 | $ 0.1608 | ||
| RN73H1JTTD1872D100 | KOA | 0603 | 0 | $ 0.0601 | ||
| RN73H1JTTD1872B50 | KOA | 0603 | 0 | $ 0.0518 | ||
| RN73H1JTTD1872C25 | KOA | 0603 | 0 | $ 0.1039 | ||
| RK73G1JTTD1872D | KOA | 0603 | 0 | $ 0.0332 | ||
| RN73R1JTTD1872D50 | KOA | 0603 | 0 | $ 0.052 | ||
| RK73G1JRTTD1872D | KOA | 0603 | 0 | $ 0.1614 | ||
| ERJ-U3RD1872V | PANASONIC | 0603 | 0 | $ 0.0341 | ||
| RNCF0603DTC18K7 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0168 | ||
| RGC0603DTC18K7 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0501 | ||
| CRCW060318K7DHEAP | VISHAY | 0603 | 0 | $ 0.035 | ||
| AT0603DRE0718K7L | YAGEO | 0603 | 0 | $ 0.0218 | ||
| RS73G1JTTD1872D | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73G1JRTTD1872D | KOA | 0603 | 0 | $ 0.2366 | ||
| ERJ-PB3D1872V | PANASONIC | 0603 | 0 | $ 0.0205 | ||
| SG73G1JTTD1872D | KOA | 0603 | 0 | $ 0.1506 | ||
| ERJ-3RBD1872V | PANASONIC | 0603 | 0 | $ 0.0189 |

