KOA HV732HTTE1183D
| Manufacturer | |
| MPN | HV732HTTE1183D |
| LCSC Part # | C4151614 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 118kΩ ±0.5% 500mW 2010 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Resistance | 118kΩ | |
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Resistance | 118kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2488 | $ 0.25 |
| 200+ | $ 0.0963 | $ 19.26 |
| 500+ | $ 0.0929 | $ 46.45 |
| 1,000+ | $ 0.0912 | $ 91.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Resistance | 118kΩ | |
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Resistance | 118kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HV732HRTTE1183D | KOA | 2010 | 0 | $ 0.9395 | ||
| RK73H2HTTE1183D | KOA | 2010 | 0 | $ 0.1468 | ||
| ERJ-S1DD1183U | PANASONIC | 2010 | 0 | $ 0.2219 | ||
| ERJ-U1DD1183U | PANASONIC | 2010 | 0 | $ 0.1907 | ||
| RT2010DKE07118KL | YAGEO | 2010 | 0 | $ 0.2237 |

