LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY D55342K07B1B00RTSM product image
Images for reference only

VISHAY D55342K07B1B00RTSM

Manufacturer
MPN
D55342K07B1B00RTSM
LCSC Part #
C4150550
Packaging
-
Customer #
Key Attributes
RES 1kΩ ±0.1% 250mW
Datasheetpdf iconVISHAY D55342K07B1B00RTSM
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.7391$ 22.74
200+$ 8.7999$ 1759.98
500+$ 8.4908$ 4245.40
1,000+$ 8.3378$ 8337.80
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)250mW
Resistance1kΩ
Tolerance±0.1%
Temperature Coefficient±100ppm/℃