LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW12102R55FKEA product image
Images for reference only

VISHAY CRCW12102R55FKEA

Manufacturer
MPN
CRCW12102R55FKEA
LCSC Part #
C4150357
Packaging
1210
Customer #
Key Attributes
RES 2.55Ω ±1% 500mW 1210
Datasheetpdf iconVISHAY CRCW12102R55FKEA
RoHS Compliance1 documents available
Alternative Parts16
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0327$ 0.03
200+$ 0.0127$ 2.54
500+$ 0.0122$ 6.10
1,000+$ 0.012$ 12.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1210
Power(Watts)500mW
Resistance2.55Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
1210W2F255KT5EUNI-ROYAL12102,350$ 0.016
CRCW12102R55FKTAVISHAY12100$ 0.0785
CRCW12102R55FKEAHPVISHAY12100$ 0.1575
SR732ETTD2R55FKOA12100$ 0.1284
RMC1/4-2R55FTEKAMAYA12100$ 0.0298
RK73H2ETTD2R55FKOA12100$ 0.0186
SG73P2ETTD2R55FKOA12100$ 0.0622
SG73S2ETTD2R55FKOA12100$ 0.0622
CR042R55FMeritek12100$ 0.0129
ERJ-S14F2R55UPANASONIC12100$ 0.096
ERJ-U14F2R55UPANASONIC12100$ 0.0665
RMCF1210FT2R55SEI(Stackpole Electronics Inc.)12100$ 0.0206
RMCP1210FT2R55SEI(Stackpole Electronics Inc.)12100$ 0.0801
CRCW12102R55FNEAVISHAY12100$ 0.0548
CRCW12102R55FNTAVISHAY12100$ 0.0597
RC1210FR-072R55LYAGEO12100$ 0.0316