VISHAY CRCW1206270KJNEB
| Manufacturer | |
| MPN | CRCW1206270KJNEB |
| LCSC Part # | C4149501 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 270kΩ ±5% 0.25W 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 270kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 270kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0097 | $ 0.01 |
| 200+ | $ 0.0038 | $ 0.76 |
| 500+ | $ 0.0037 | $ 1.85 |
| 1,000+ | $ 0.0036 | $ 3.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 270kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 270kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SCR1206J270K | VO | 1206 | 800 | $ 0.0025 | ||
| RM12JTN274 | TA-I Tech | 1206 | 200 | $ 0.0045 | ||
| RMC1/8-274JTP | KAMAYA | 1206 | 0 | $ 0.0088 | ||
| RK73B2BRTTD274J | KOA | 1206 | 0 | $ 0.0213 | ||
| RK73B2BTTD274J | KOA | 1206 | 0 | $ 0.0103 | ||
| SR1-1206-427 | NTE Electronics | 1206 | 0 | $ 0.0424 | ||
| ERJ-8GEYJ274V | PANASONIC | 1206 | 0 | $ 0.0073 | ||
| ERJ-S08J274V | PANASONIC | 1206 | 0 | $ 0.0537 | ||
| ERJ-U08J274V | PANASONIC | 1206 | 0 | $ 0.0263 | ||
| KTR18EZPJ274 | ROHM | 1206 | 0 | $ 0.0108 | ||
| RMCF1206JT270K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0026 | ||
| RMCF1206JG270K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0036 | ||
| CRCW1206270KJNEA | VISHAY | 1206 | 0 | $ 0.0056 | ||
| CRCW1206270KJNEBC | VISHAY | 1206 | 0 | $ 0.0079 | ||
| CRCW1206270KJNEAC | VISHAY | 1206 | 0 | $ 0.0079 | ||
| CRCW1206270KJNEC | VISHAY | 1206 | 0 | $ 0.0097 | ||
| CRCW1206270KJNTA | VISHAY | 1206 | 0 | $ 0.0214 | ||
| RV1206JR-07270KL | YAGEO | 1206 | 0 | $ 0.0082 | ||
| SG73S2BTTD274J | KOA | 1206 | 0 | $ 0.0206 | ||
| ERJ-T08J274V | PANASONIC | 1206 | 0 | $ 0.0319 |

