LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) RMCF0603FT806K product image
  • RMCF0603FT806K thumbnail 1
  • RMCF0603FT806K thumbnail 2
  • RMCF0603FT806K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SEI(Stackpole Electronics Inc.) RMCF0603FT806KRoHS

Manufacturer
MPN
RMCF0603FT806K
LCSC Part #
C4149150
Packaging
0603
Customer #
Key Attributes
RES 806kΩ ±1% 100mW 0603
Datasheetpdf iconSEI(Stackpole Electronics Inc.) RMCF0603FT806K
In-Stock: 4,500
4,500 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0024$ 0.24
1,000+$ 0.0023$ 2.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging0603
Resistance806kΩ
Power(Watts)100mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%