KOA RN73R2ETTD2801D25
| Manufacturer | |
| MPN | RN73R2ETTD2801D25 |
| LCSC Part # | C4148339 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 2.8kΩ ±0.5% 250mW 1210 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Resistance | 2.8kΩ | |
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Resistance | 2.8kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1803 | $ 0.18 |
| 200+ | $ 0.0698 | $ 13.96 |
| 500+ | $ 0.0673 | $ 33.65 |
| 1,000+ | $ 0.0661 | $ 66.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Resistance | 2.8kΩ | |
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Resistance | 2.8kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNCF1210DTE2K80 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1586 | ||
| RNCF1210DKE2K80 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0868 | ||
| RT1210DRD072K8L | YAGEO | 1210 | 0 | $ 0.074 | ||
| RN73R2ETTD2801D10 | KOA | 1210 | 0 | $ 0.1735 | ||
| RN73R2ETTD2801C25 | KOA | 1210 | 0 | $ 0.227 | ||
| RT1210CRD072K8L | YAGEO | 1210 | 0 | $ 0.1712 | ||
| RN73R2ETTD2801D50 | KOA | 1210 | 0 | $ 0.1419 | ||
| RN73R2ETTD2801D100 | KOA | 1210 | 0 | $ 0.1465 | ||
| RNCF1210DTC2K80 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0603 | ||
| RN73R2ETTD2801B25 | KOA | 1210 | 0 | $ 0.2884 | ||
| RNCF1210BTE2K80 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1835 | ||
| RNCF1210BKE2K80 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1717 | ||
| TNPW12102K80BEEA | VISHAY | 1210 | 0 | $ 0.5349 | ||
| TNPW12102K80BEEN | VISHAY | 1210 | 0 | $ 0.726 | ||
| RT1210BRD072K8L | YAGEO | 1210 | 0 | $ 0.194 | ||
| RN73H2ETTD2801D25 | KOA | 1210 | 0 | $ 0.2051 | ||
| RN73R2ETTD2801A25 | KOA | 1210 | 0 | $ 0.309 | ||
| TNPW12102K80BETA | VISHAY | 1210 | 0 | $ 1.1364 | ||
| RN73R2ETTD2801C10 | KOA | 1210 | 0 | $ 0.4254 | ||
| RT1210WRD072K8L | YAGEO | 1210 | 0 | $ 1.15 |

