LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW0805249KFHEA product image
Images for reference only

VISHAY TNPW0805249KFHEARoHS

Manufacturer
MPN
TNPW0805249KFHEA
LCSC Part #
C4148281
Packaging
0805
Customer #
Key Attributes
RES 249kΩ ±1% 125mW 0805
Datasheetpdf iconVISHAY TNPW0805249KFHEA
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0577$ 0.06
200+$ 0.0224$ 4.48
500+$ 0.0216$ 10.80
1,000+$ 0.0212$ 21.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance249kΩ
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ARG05FTC2493Viking08054,600$ 0.0082
RT0805DRE07249KLYAGEO0805100$ 0.0131
RT0805DRD07249KLYAGEO0805400$ 0.0241
ARG05DTC2493Viking0805250$ 0.0108
RN73R2ATTD2493F50KOA08050$ 0.0488
RT0805FRE07249KLYAGEO08050$ 0.0139
MCU08050C2493FP500VISHAY08050$ 0.0393
RN73R2ATTD2493F25KOA08050$ 0.0488
TNPW0805249KFEEAVISHAY08050$ 0.0577
RT0805FRD07249KLYAGEO08050$ 0.0165
TNPW0805249KFETAVISHAY08050$ 0.0603
RN73R2ATTD2493D50KOA08050$ 0.0488
RNCF0805DTC249KSEI(Stackpole Electronics Inc.)08050$ 0.0168
RNCF0805DKC249KSEI(Stackpole Electronics Inc.)08050$ 0.0295
TR0805D249KP0550ZEVER OHMS08050$ 0.0128
AT0805DRE07249KLYAGEO08050$ 0.1043
TNPW0805249KDHTAVISHAY08050$ 0.0603
RN73R2ATTD2493F100KOA08050$ 0.0488
RN73R2ATTD2493C50KOA08050$ 0.0758
RT0805CRE07249KLYAGEO08050$ 0.0494