VISHAY D55342E07B379BRT5
| Manufacturer | |
| MPN | D55342E07B379BRT5 |
| LCSC Part # | C4148183 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 379kΩ ±0.1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 379kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 379kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4515 | $ 2.45 |
| 200+ | $ 0.95 | $ 190.00 |
| 500+ | $ 0.9167 | $ 458.35 |
| 1,000+ | $ 0.9 | $ 900.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 379kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 379kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| D55342E07B379BRWS | VISHAY | 1206 | 0 | $ 12.6242 | ||
| RN73R2BTTD3793B25 | KOA | 1206 | 0 | $ 0.0933 | ||
| TNPW1206379KBEEA | VISHAY | 1206 | 0 | $ 0.229 | ||
| PTN1206E3793BST1 | VISHAY | 1206 | 0 | $ 0.697 | ||
| D55342K07B379BRT5 | VISHAY | 1206 | 0 | $ 1.9743 | ||
| D55342K07B379BRWS | VISHAY | 1206 | 0 | $ 12.6242 | ||
| RN73R2BTTD3793B50 | KOA | 1206 | 0 | $ 0.1429 | ||
| RN73H2BTTD3793B25 | KOA | 1206 | 0 | $ 0.1395 | ||
| RN73H2BTTD3793B10 | KOA | 1206 | 0 | $ 0.3208 | ||
| RN73H2BTTD3793B50 | KOA | 1206 | 0 | $ 0.1706 |

