LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342H11B10B0VTS product image
Images for reference only

VISHAY M55342H11B10B0VTS

Manufacturer
MPN
M55342H11B10B0VTS
LCSC Part #
C4148169
Packaging
-
Customer #
Key Attributes
RES 10kΩ ±0.1% 50W
Datasheetpdf iconVISHAY M55342H11B10B0VTS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.7664$ 19.77
200+$ 7.6499$ 1529.98
500+$ 7.3803$ 3690.15
1,000+$ 7.2484$ 7248.40
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)50W
Resistance10kΩ
Temperature Coefficient±50ppm/℃
Tolerance±0.1%