LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RE1206FRE07910KL product image
Images for reference only

YAGEO RE1206FRE07910KL

Manufacturer
YAGEOAsian Brands
MPN
RE1206FRE07910KL
LCSC Part #
C4148092
Packaging
1206
Customer #
Key Attributes
RES 910kΩ ±1% 250mW 1206
Datasheetpdf iconYAGEO RE1206FRE07910KL
RoHS Compliance3 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0096$ 0.01
200+$ 0.0038$ 0.76
500+$ 0.0036$ 1.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance910kΩ
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AC1206FR-07910KLYAGEO12064,400$ 0.0236
RV1206FR-07910KLYAGEO12062,000$ 0.0055
RE1206DRE07910KLYAGEO12060$ 0.0228
RC1206FR-07910KLYAGEO12060$ 0.0064
AF1206FR-07910KLYAGEO12060$ 0.0526
AA1206FR-07910KLYAGEO12060$ 0.023
RC1206FR-13910KLYAGEO12060$ 0.0188
RT1206FRE07910KLYAGEO12060$ 0.0068
RV1206DR-07910KLYAGEO12060$ 0.2003
RT1206FRD07910KLYAGEO12060$ 0.0174