LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PT2010FK-070R13L product image
Images for reference only

YAGEO PT2010FK-070R13L

Manufacturer
YAGEOAsian Brands
MPN
PT2010FK-070R13L
LCSC Part #
C4147729
Packaging
2010
Customer #
Key Attributes
RES 0.13Ω ±1% 750mW 2010
Datasheetpdf iconYAGEO PT2010FK-070R13L
RoHS Compliance3 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1063$ 0.11
200+$ 0.0412$ 8.24
500+$ 0.0397$ 19.85
1,000+$ 0.039$ 39.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging2010
Resistance130mΩ
Power(Watts)750mW
TypeThick Film Resistor
Temperature Coefficient±75ppm/℃
Tolerance±1%

Introduction

AI Translation

This specification describes the PT series low TCR high power current sensing resistors with lead-free terminations, manufactured using thick film technology.

Features

AI Translation
  • AEC-Q200 qualified
  • Halogen-free epoxy
  • RoHS compliant
  • Environmentally friendly
  • High component and device reliability
  • Non-prohibited materials in product/production
  • Low resistance for current sensing
  • Moisture Sensitivity Level: MSL I

Applications

AI Translation
  • Converters
  • Printer equipment
  • Server boards
  • Telecommunications
  • Consumer electronics
  • Automotive electronics

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PT2010FK-7W0R13LYAGEO20103,725$ 0.1136
RL2010FK-070R13LYAGEO20100$ 0.0328