PANASONIC ERJ-HP6J104V
| Manufacturer | |
| MPN | ERJ-HP6J104V |
| LCSC Part # | C4146509 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 100000Ω ±5% 0.5W 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 500mW | |
| Resistance | 100kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 100kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0314 | $ 0.03 |
| 200+ | $ 0.0122 | $ 2.44 |
| 500+ | $ 0.0117 | $ 5.85 |
| 1,000+ | $ 0.0115 | $ 11.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 500mW | |
| Resistance | 100kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 100kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJP06J104V | PANASONIC | 0805 | 4,150 | $ 0.0194 | ||
| CRCW0805100KJNEAHP | VISHAY | 0805 | 3,820 | $ 0.0331 | ||
| ERJP06F1003V | PANASONIC | 0805 | 1,080 | $ 0.0245 | ||
| CRCW0805100KFKEAHP | VISHAY | 0805 | 210 | $ 0.0476 | ||
| SG73P2ATTD104J | KOA | 0805 | 0 | $ 0.0185 | ||
| RPC0805JT100K-UP | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0281 | ||
| CRGS0805J100K | TE Connectivity | 0805 | 0 | $ 0.0386 | ||
| AS05W2J0104T5E | UNI-ROYAL | 0805 | 0 | $ 0.0197 | ||
| SR0805JR-47100KL | YAGEO | 0805 | 0 | $ 0.0529 | ||
| SG73P2ARTTD104J | KOA | 0805 | 0 | $ 0.0791 | ||
| ERJ-P6WJ104V | PANASONIC | 0805 | 0 | $ 0.0758 | ||
| ERJ-UP6J104V | PANASONIC | 0805 | 0 | $ 0.0236 | ||
| SDR10EZPJ104 | ROHM | 0805 | 0 | $ 0.0371 | ||
| ERJ-HP6F1003V | PANASONIC | 0805 | 0 | $ 0.0472 | ||
| CHP0805AFX-1003ELF | BOURNS | 0805 | 0 | $ 0.0838 | ||
| CMP0805-FX-1003ELF | BOURNS | 0805 | 0 | $ 0.0168 | ||
| CMP0805AFX-1003ELF | BOURNS | 0805 | 0 | $ 0.0753 | ||
| CHP0805-FX-1003ELF | BOURNS | 0805 | 0 | $ 0.1473 | ||
| ERJ-UP6F1003V | PANASONIC | 0805 | 0 | $ 0.0354 | ||
| SR0805FR-47100KL | YAGEO | 0805 | 0 | $ 0.0227 |

