LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS2069DDBVR product image
  • TPS2069DDBVR thumbnail 1
  • TPS2069DDBVR thumbnail 2
  • TPS2069DDBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS2069DDBVRRoHS

Manufacturer
MPN
TPS2069DDBVR
LCSC Part #
C414626
Packaging
SOT-23-5
Customer #
Key Attributes
Current Limited, Power-Distribution Switches
Datasheetpdf iconTI TPS2069DDBVR
In-Stock: 9,530
9,530 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1147$ 0.57
50+$ 0.0936$ 4.68
150+$ 0.0831$ 12.47
500+$ 0.0752$ 37.60
3,000+$ 0.0688$ 206.40
6,000+$ 0.0657$ 394.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerTI
PackagingSOT-23-5
Operating Temperature-40℃~+85℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Output discharge function;Soft-start;Integrated charge pump
number of channels1
Control Input LogicActive High
Maximum Continuous Current1.5A
Operating Voltage4.5V~5.5V
RDS(on)76mΩ
TypeLow Side Switch

Introduction

AI Translation

The TPS2069D power-distribution switch family is intended for applications such as USB where heavy capacitive loads and short circuits are likely to be encountered. The device can continuously deliver up to 1.5 A output current. The TPS2069D limits the output current to a safe level by operating in a constant-current mode when the output load exceeds the current limit threshold. This provides a predictable fault current under all conditions. The fast overload response time eases the burden on the main 5-V supply to provide regulated power when the output is shorted. The power-switch rise and fall times are controlled to minimize current surges during turnon and turnoff.

Features

AI Translation
  • Single Power Switch Family
  • Rated currents of 1.5 A ±20% Accurate, Fixed, Constant Current Limit
  • Fast Overcurrent Response: 2 µs Deglitched Fault Reporting Output Discharge
  • Reverse Current Blocking
  • Built-in Soft Start
  • Ambient Temperature Range: -40°C to 85°C
  • UL Listed and CB-File No. E169910

Applications

AI Translation
  • USB Ports/Hubs
  • Laptops
  • Desktops
  • High-Definition Digital TVs
  • Set Top Boxes
  • Short Circuit Protection