PANASONIC ERJ-U12J1R3U
| Manufacturer | |
| MPN | ERJ-U12J1R3U |
| LCSC Part # | C4146151 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | RES 1.3Ω ±5% 0.75W 1812 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1812 | |
| Resistance | 1.3Ω | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -100ppm/℃~+600ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1812 | |
| Resistance | 1.3Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -100ppm/℃~+600ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0734 | $ 0.07 |
| 200+ | $ 0.0284 | $ 5.68 |
| 500+ | $ 0.0274 | $ 13.70 |
| 1,000+ | $ 0.0269 | $ 26.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1812 | |
| Resistance | 1.3Ω | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -100ppm/℃~+600ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1812 | |
| Resistance | 1.3Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -100ppm/℃~+600ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1812J1R3 TS | FOJAN | 1812 | 7,740 | $ 0.0238 | ||
| CL1812JN1R3B | CHANGLONG | 1812 | 3,850 | $ 0.009 | ||
| 181207F130KT4E | UNI-ROYAL | 1812 | 320 | $ 0.0368 | ||
| ERJ-S12J1R3U | PANASONIC | 1812 | 0 | $ 0.0763 | ||
| ERJ-12YJ1R3U | PANASONIC | 1812 | 0 | $ 0.1739 | ||
| CR1812J1R30E04S | EVER OHMS | 1812 | 0 | $ 0.0169 | ||
| 181207J013JT4E | UNI-ROYAL | 1812 | 0 | $ 0.0234 | ||
| ERJ-U12F1R30U | PANASONIC | 1812 | 0 | $ 0.1451 | ||
| ERJ-S12F1R30U | PANASONIC | 1812 | 0 | $ 0.1175 | ||
| CR1812F1R30E04S | EVER OHMS | 1812 | 0 | $ 0.0334 |

