Venkel CR0402-16W-5R1JT
| Manufacturer | |
| MPN | CR0402-16W-5R1JT |
| LCSC Part # | C4144833 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 5.1Ω ±5% 62.5mW 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0402 | |
| Resistance | 5.1Ω | |
| Power(Watts) | 62.5mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0402 | |
| Resistance | 5.1Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 62.5mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TCR as low as 100ppm
- Size range from 01005 to 2512
- Stable across temperature range
- Halogen-free
- Good power dissipation capability (conservatively rated power rating)
- 100% matte tin over nickel plating with wraparound termination, excellent solderability
- Select resistance values suitable for conductive epoxy applications (suitable for MRI applications)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0014 | $ 0.01 |
| 200+ | $ 0.0006 | $ 0.12 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0402 | |
| Resistance | 5.1Ω | |
| Power(Watts) | 62.5mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0402 | |
| Resistance | 5.1Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 62.5mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TCR as low as 100ppm
- Size range from 01005 to 2512
- Stable across temperature range
- Halogen-free
- Good power dissipation capability (conservatively rated power rating)
- 100% matte tin over nickel plating with wraparound termination, excellent solderability
- Select resistance values suitable for conductive epoxy applications (suitable for MRI applications)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0402WGJ051JTCE | UNI-ROYAL | 0402 | 43,600 | $ 0.0023 | ||
| AF0402JR-075R1L | YAGEO | 0402 | 9,150 | $ 0.0162 | ||
| CRCW04025R10JNED | VISHAY | 0402 | 1,600 | $ 0.0054 | ||
| CR205R1J | Meritek | 0402 | 0 | $ 0.001 | ||
| RMCF0402JT5R10 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0015 | ||
| RMCS0402JT5R10 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0119 | ||
| CRCW04025R10JNEDC | VISHAY | 0402 | 0 | $ 0.0024 | ||
| CRCW04025R10JNTD | VISHAY | 0402 | 0 | $ 0.0168 | ||
| RTT025R1JTH | RALEC | 0402 | 0 | $ 0.0007 | ||
| NQ02WGJ051JTCE | UNI-ROYAL | 0402 | 0 | $ 0.0015 | ||
| AS02JTF5R10 | Viking | 0402 | 0 | $ 0.0106 | ||
| RC0402JR-075R1L | YAGEO | 0402 | 0 | $ 0.001 | ||
| SR0402JR-075R1L | YAGEO | 0402 | 0 | $ 0.0654 | ||
| AA0402JR-075R1L | YAGEO | 0402 | 0 | $ 0.0044 | ||
| AC0402JR-075R1L | YAGEO | 0402 | 0 | $ 0.0007 | ||
| RC0402JR-075R1P | YAGEO | 0402 | 0 | $ 0.0093 | ||
| RC0402JR-135R1L | YAGEO | 0402 | 0 | $ 0.0058 | ||
| RK73B1ETTP5R1J | KOA | 0402 | 0 | $ 0.004 | ||
| RK73B1ERTTP5R1J | KOA | 0402 | 0 | $ 0.0108 | ||
| SG73P1ETTP5R1J | KOA | 0402 | 0 | $ 0.0175 |

