KOA RN73R2BTTD1451D10
| Manufacturer | |
| MPN | RN73R2BTTD1451D10 |
| LCSC Part # | C4144828 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 1.45kΩ ±0.5% 250mW 1206 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.45kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.45kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1575 | $ 0.16 |
| 200+ | $ 0.061 | $ 12.20 |
| 500+ | $ 0.0588 | $ 29.40 |
| 1,000+ | $ 0.0578 | $ 57.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.45kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.45kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R2BTTD1451C10 | KOA | 1206 | 0 | $ 0.1873 | ||
| RN73R2BTTD1451D50 | KOA | 1206 | 0 | $ 0.0768 | ||
| RN73R2BTTD1451D100 | KOA | 1206 | 0 | $ 0.0768 | ||
| RN73R2BTTD1451D25 | KOA | 1206 | 0 | $ 0.077 | ||
| RT1206DRE071K45L | YAGEO | 1206 | 0 | $ 0.0284 | ||
| RN73R2BTTD1451B10 | KOA | 1206 | 0 | $ 0.2684 | ||
| RN73R2BTTD1451A10 | KOA | 1206 | 0 | $ 0.3496 | ||
| RN73R2BTTD1451B05 | KOA | 1206 | 0 | $ 0.4429 | ||
| RN73R2BTTD1451C50 | KOA | 1206 | 0 | $ 0.1119 | ||
| RN73R2BTTD1451C25 | KOA | 1206 | 0 | $ 0.1119 |

