LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H2ETTD7681D100 product image
Images for reference only

KOA RN73H2ETTD7681D100RoHS

Manufacturer
MPN
RN73H2ETTD7681D100
LCSC Part #
C4144582
Packaging
1210
Customer #
Key Attributes
RES 7.68kΩ ±0.5% 250mW 1210
Datasheetpdf iconKOA RN73H2ETTD7681D100
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.201$ 0.20
200+$ 0.0778$ 15.56
500+$ 0.0751$ 37.55
1,000+$ 0.0737$ 73.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1210
Power(Watts)250mW
Resistance7.68kΩ
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73H2ETTD7681D50KOA12100$ 0.2051
RN73H2ETTD7681D25KOA12100$ 0.2051
RN73H2ETTD7681D10KOA12100$ 0.2249
RN73H2ETTD7681C50KOA12100$ 0.2259
RN73R2ETTD7681D100KOA12100$ 0.186
RK73H2ERTTD7681DKOA12100$ 0.2714
ERJ-U14D7681UPANASONIC12100$ 0.0979
ERJ-P14D7681UPANASONIC12100$ 0.0732
ERJ-S14D7681UPANASONIC12100$ 0.1556
RN73H2ETTD7681C25KOA12100$ 0.2675