VISHAY CRCW0603243KFKEB
| Manufacturer | |
| MPN | CRCW0603243KFKEB |
| LCSC Part # | C4144484 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 243kΩ ±1% 0.1W 0603 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 243kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 243kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0048 | $ 0.01 |
| 200+ | $ 0.0019 | $ 0.38 |
| 500+ | $ 0.0018 | $ 0.90 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 243kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 243kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0603F2433TS | FOJAN | 0603 | 215,700 | $0.0027 $0.0028 | ||
| 0603WAF2433T5E | UNI-ROYAL | 0603 | 71,300 | $ 0.0043 | ||
| CRCW0603243KFKEA | VISHAY | 0603 | 19,500 | $ 0.0071 | ||
| RC0603FR-07243KL | YAGEO | 0603 | 6,300 | $ 0.005 | ||
| ERJ3EKF2433V | PANASONIC | 0603 | 4,800 | $ 0.008 | ||
| RMCF0603FT243K | SEI(Stackpole Electronics Inc.) | 0603 | 3,600 | $ 0.0024 | ||
| CR0603-FX-2433ELF | BOURNS | 0603 | 3,100 | $ 0.0064 | ||
| HV73V1JTTD2433F | KOA | 0603 | 0 | $ 0.1161 | ||
| CR162433F | Meritek | 0603 | 0 | $ 0.0016 | ||
| ERJ-S03F2433V | PANASONIC | 0603 | 0 | $ 0.027 | ||
| ERJ-U03F2433V | PANASONIC | 0603 | 0 | $ 0.0219 | ||
| RCS1608F2433CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0054 | ||
| RMCF0603FG243K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0018 | ||
| RMCS0603FT243K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0051 | ||
| CRCW0603243KFKEAC | VISHAY | 0603 | 0 | $ 0.0036 | ||
| RS-03K2433FT | FH | 0603 | 0 | $ 0.0013 | ||
| HRC0603F2433ENTN | HWA CHN | 0603 | 0 | $ 0.0012 | ||
| RTT032433FTP | RALEC | 0603 | 0 | $ 0.0014 | ||
| WR06X2433FTL | Walsin | 0603 | 0 | $ 0.0008 | ||
| AC0603FR-07243KL | YAGEO | 0603 | 0 | $ 0.0027 |

