KOA SR733ATTER118F
| Manufacturer | |
| MPN | SR733ATTER118F |
| LCSC Part # | C4144443 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 118mΩ ±1% 1W 2512 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 118mΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 118mΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Current sense resistors for power supplies, motor circuits, etc.; ±0.5% resistance tolerance, T.C.R. ±100×10⁻⁶/K; high reliability and performance
- Compatible with reflow and wave soldering
- Lead-free termination products compliant with EU RoHS; EU RoHS exemption applies to lead glass contained in electrodes, resistive elements, and glass
- AEC-Q200 qualified: 0402 (1E), 0603 (1J), 0805 (2A), 1206 (2B), 1210 (2E), 2010 (2H/W2H), 2512 (3A/W3A)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2841 | $ 0.28 |
| 200+ | $ 0.11 | $ 22.00 |
| 500+ | $ 0.1061 | $ 53.05 |
| 1,000+ | $ 0.1042 | $ 104.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 118mΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 118mΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Current sense resistors for power supplies, motor circuits, etc.; ±0.5% resistance tolerance, T.C.R. ±100×10⁻⁶/K; high reliability and performance
- Compatible with reflow and wave soldering
- Lead-free termination products compliant with EU RoHS; EU RoHS exemption applies to lead glass contained in electrodes, resistive elements, and glass
- AEC-Q200 qualified: 0402 (1E), 0603 (1J), 0805 (2A), 1206 (2B), 1210 (2E), 2010 (2H/W2H), 2512 (3A/W3A)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SR73W3ATTER118F | KOA | 2512 | 0 | $ 0.2841 | ||
| RLC73PW3AR118FTDG | TE Connectivity | 2512 | 0 | $ 0.1535 | ||
| RLC73PW3AR118FTDF | TE Connectivity | 2512 | 0 | $ 0.1824 | ||
| RLC73K3AR118FTDF | TE Connectivity | 2512 | 0 | $ 0.1169 | ||
| RLC73K3AR118FTDG | TE Connectivity | 2512 | 0 | $ 0.111 |

