VISHAY CRCW2512294RFKEG
| Manufacturer | |
| MPN | CRCW2512294RFKEG |
| LCSC Part # | C4144200 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 294Ω ±1% 1W 2512 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 294Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 294Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0605 | $ 0.06 |
| 200+ | $ 0.0235 | $ 4.70 |
| 500+ | $ 0.0226 | $ 11.30 |
| 1,000+ | $ 0.0222 | $ 22.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 294Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 294Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMC1K2940FTE | KAMAYA | 2512 | 0 | $ 0.0791 | ||
| CR012940F | Meritek | 2512 | 0 | $ 0.0776 | ||
| ERJ-1TNF2940U | PANASONIC | 2512 | 0 | $ 0.2599 | ||
| ERJ-U1TF2940U | PANASONIC | 2512 | 0 | $ 0.1532 | ||
| ERJ-S1TF2940U | PANASONIC | 2512 | 0 | $ 0.1565 | ||
| RMCF2512FT294R | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.0439 | ||
| RMEF2512FT294R | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.5031 | ||
| RMCS2512FT294R | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3221 | ||
| CRCW2512294RFKTG | VISHAY | 2512 | 0 | $ 0.0836 | ||
| 25121WF2940T4E | UNI-ROYAL | 2512 | 0 | $ 0.0309 | ||
| AC2512FK-07294RL | YAGEO | 2512 | 0 | $ 0.0531 | ||
| RC2512FK-07294RL | YAGEO | 2512 | 0 | $ 0.0441 | ||
| CRCW2512294RFKEGHP | VISHAY | 2512 | 0 | $ 0.2421 | ||
| RHC2512FT294R | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.2892 | ||
| RMCP2512FT294R | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.4819 | ||
| CRGH2512F294R | TE Connectivity | 2512 | 0 | $ 0.1507 | ||
| SLR1TTE2940F | KOA | 2512 | 0 | $ 0.2575 | ||
| RK73H3ATTE2940D | KOA | 2512 | 0 | $ 0.0964 | ||
| ERJ-S1TD2940U | PANASONIC | 2512 | 0 | $ 0.2323 | ||
| ERJ-U1TD2940U | PANASONIC | 2512 | 0 | $ 0.2351 |

