LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity CPF0402B97R6E1 product image
Images for reference only

TE Connectivity CPF0402B97R6E1RoHS

Manufacturer
MPN
CPF0402B97R6E1
LCSC Part #
C4144040
Packaging
0402
Customer #
Key Attributes
RES 97.6Ω ±0.1% 62.5mW 0402
Datasheetpdf iconTE Connectivity CPF0402B97R6E1
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.153$ 0.15
200+$ 0.0592$ 11.84
500+$ 0.0572$ 28.60
1,000+$ 0.0561$ 56.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0402
Power(Watts)62.5mW
Resistance97.6Ω
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R1ETTP97R6B25KOA04020$ 0.0475
ERA-2AEB97R6XPANASONIC04020$ 0.0572
RNCF0402BKE97R6SEI(Stackpole Electronics Inc.)04020$ 0.0719
RNCF0402BTE97R6SEI(Stackpole Electronics Inc.)04020$ 0.0443
RG1005P-97R6-B-T5SUSUMU04020$ 0.0807
RP73PF1E97R6BTDFTE Connectivity04020$ 0.0904
CPF0402B97R6ETE Connectivity04020$ 0.1229
AT0402BRD0797R6LYAGEO04020$ 0.0757
RT0402BRD0797R6LYAGEO04020$ 0.0175
ERA-2VEB97R6XPANASONIC04020$ 0.1394
TNPW040297R6BEEDVISHAY04020$ 0.0986
TNPW040297R6BETDVISHAY04020$ 0.4153
RT0402BRC0797R6LYAGEO04020$ 0.38
RN73R1ETTP97R6B10KOA04020$ 0.1463
ERA-2ARB97R6XPANASONIC04020$ 0.3241
RG1005N-97R6-B-T5SUSUMU04020$ 0.3331
RN73C1E97R6BTDTE Connectivity04020$ 0.2286
RN73C1E97R6BTGTE Connectivity04020$ 0.7484
RN73C1E97R6BTDFTE Connectivity04020$ 0.4743
RT0402BRB0797R6LYAGEO04020$ 0.5238