LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ansairui 11157 product image
  • 11157 thumbnail 1
  • 11157 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

ansairui 11157RoHS

Manufacturer
ansairuiAsian Brands
MPN
11157
LCSC Part #
C41431059
Packaging
-
Customer #
Key Attributes
Packing Tapes RoHS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Bulk
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.9754$ 6.98
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Material Handling/Shipping and Packaging Products/Packing Tapes
Manufactureransairui
Packaging-
HTSUS-
length-
ECCN-
colorRed/Green
Wire specifications - terminal-
RoHS status-
Size, supply-
material-
Cable shielding diameter range-
type-
Size, factory produced2.4cm×80m
Number of carriers-
shape-
Inner diameter - supply-
thicknes-
Supply size-