ansairui 11155
| Manufacturer | ansairuiAsian Brands |
| MPN | 11155 |
| LCSC Part # | C41431057 |
| Packaging | - |
| Customer # | |
| Key Attributes | Packing Tapes RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Material Handling/Shipping and Packaging Products/Packing Tapes | |
| Manufacturer | ansairui | |
| Packaging | - | |
| HTSUS | - | |
| length | - | |
| ECCN | - | |
| color | Red/Silver | |
| Wire specifications - terminal | - | |
| RoHS status | - | |
| Size, supply | - | |
| material | - | |
| Cable shielding diameter range | - | |
| type | - | |
| Size, factory produced | 2.4cm×80m | |
| Number of carriers | - | |
| shape | - | |
| Inner diameter - supply | - | |
| thicknes | - | |
| Supply size | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Material Handling/Shipping and Packaging Products/Packing Tapes | |
| Manufacturer | ansairui | |
| Packaging | - | |
| HTSUS | - | |
| length | - | |
| ECCN | - | |
| color | Red/Silver | |
| Wire specifications - terminal | - | |
| RoHS status | - | |
| Size, supply | - |
| Type | Description | |
|---|---|---|
| material | - | |
| Cable shielding diameter range | - | |
| type | - | |
| Size, factory produced | 2.4cm×80m | |
| Number of carriers | - | |
| shape | - | |
| Inner diameter - supply | - | |
| thicknes | - | |
| Supply size | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Bulk
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.9754 | $ 6.98 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Material Handling/Shipping and Packaging Products/Packing Tapes | |
| Manufacturer | ansairui | |
| Packaging | - | |
| HTSUS | - | |
| length | - | |
| ECCN | - | |
| color | Red/Silver | |
| Wire specifications - terminal | - | |
| RoHS status | - | |
| Size, supply | - | |
| material | - | |
| Cable shielding diameter range | - | |
| type | - | |
| Size, factory produced | 2.4cm×80m | |
| Number of carriers | - | |
| shape | - | |
| Inner diameter - supply | - | |
| thicknes | - | |
| Supply size | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Material Handling/Shipping and Packaging Products/Packing Tapes | |
| Manufacturer | ansairui | |
| Packaging | - | |
| HTSUS | - | |
| length | - | |
| ECCN | - | |
| color | Red/Silver | |
| Wire specifications - terminal | - | |
| RoHS status | - | |
| Size, supply | - |
| Type | Description | |
|---|---|---|
| material | - | |
| Cable shielding diameter range | - | |
| type | - | |
| Size, factory produced | 2.4cm×80m | |
| Number of carriers | - | |
| shape | - | |
| Inner diameter - supply | - | |
| thicknes | - | |
| Supply size | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


