PANASONIC ERJ-U0XJ473Y
| Manufacturer | |
| MPN | ERJ-U0XJ473Y |
| LCSC Part # | C4143040 |
| Packaging | 01005 |
| Customer # | |
| Key Attributes | RES 47000Ω ±5% 0.031W 01005 |
| Datasheet | |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 01005 | |
| Power(Watts) | 31mW | |
| Resistance | 47kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 01005 | |
| Power(Watts) | 31mW |
| Type | Description | |
|---|---|---|
| Resistance | 47kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0545 | $ 0.05 |
| 200+ | $ 0.0211 | $ 4.22 |
| 500+ | $ 0.0204 | $ 10.20 |
| 1,000+ | $ 0.02 | $ 20.00 |
Standard Packaging20000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 01005 | |
| Power(Watts) | 31mW | |
| Resistance | 47kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 01005 | |
| Power(Watts) | 31mW |
| Type | Description | |
|---|---|---|
| Resistance | 47kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MCR004YZPJ473 | ROHM | 01005 | 21,900 | $ 0.0061 | ||
| RC-005L473JT | FH | 01005 | 17,400 | $ 0.0028 | ||
| RTT005473JH1 | RALEC | 01005 | 8,800 | $ 0.0053 | ||
| ERJ-XGNJ473Y | PANASONIC | 01005 | 0 | $ 0.0204 | ||
| 0105WHJ0473TDE | UNI-ROYAL | 01005 | 0 | $ 0.0045 | ||
| RC0100JR-0747KL | YAGEO | 01005 | 0 | $ 0.0025 | ||
| RC0100JR-0747KP | YAGEO | 01005 | 0 | $ 0.0237 | ||
| CRCW010047K0JREL | VISHAY | 01005 | 0 | $ 0.0152 | ||
| ERJ-U0XF4702Y | PANASONIC | 01005 | 0 | $ 0.0635 | ||
| ERJ-XGNF4702Y | PANASONIC | 01005 | 0 | $ 0.0352 | ||
| RC0100FR-0747KL | YAGEO | 01005 | 0 | $ 0.0054 | ||
| RK73B1FRTTBL473J | KOA | 01005 | 0 | $ 0.0567 | ||
| RC0402J473CS | Samsung Electro-Mechanics | 01005 | 0 | $ 0.0613 |

