LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KUU SMAJ28A product image
  • SMAJ28A thumbnail 1
  • SMAJ28A thumbnail 2
  • SMAJ28A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KUU SMAJ28ARoHS

Manufacturer
KUUAsian Brands
MPN
SMAJ28A
LCSC Part #
C41430010
Packaging
SMA
Customer #
Key Attributes
TVS DIODE 28VWM 45.4VC SMA
Datasheetpdf iconKUU SMAJ28A
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0402$ 0.80
200+$ 0.0336$ 6.72
600+$ 0.03$ 18.00
5,000+$ 0.0278$ 139.00
10,000+$ 0.0259$ 259.00
20,000+$ 0.0249$ 498.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerKUU
PackagingSMA
Clamping Voltage45.4V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)8.8A
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Number of Channels1
Voltage - Breakdown34.4V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)28V

Features

AI Translation
  • Plastic package.
  • Glass passivated chip junction in SMA Package
  • Excellent clamping capability.
  • Low zener impedance.
  • 400W peak pulse power capability on 10/1000μs waveform.
  • Typical IR less than 1μA above 13V.
  • Fast response time: typically less than 1.0ps from 0 Volts to BV min.