VISHAY CRCW12063M24FKEB
| Manufacturer | |
| MPN | CRCW12063M24FKEB |
| LCSC Part # | C4142804 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 3.24MΩ ±1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 3.24MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 3.24MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0105 | $ 0.01 |
| 200+ | $ 0.0041 | $ 0.82 |
| 500+ | $ 0.004 | $ 2.00 |
| 1,000+ | $ 0.0039 | $ 3.90 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 3.24MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 3.24MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1206F3244TS | FOJAN | 1206 | 2,000 | $0.0054 $0.0056 | ||
| HV732BTTD3244F | KOA | 1206 | 0 | $ 0.101 | ||
| HV732BRTTD3244F | KOA | 1206 | 0 | $ 0.3489 | ||
| CR083244F | Meritek | 1206 | 0 | $ 0.0044 | ||
| CRCW12063M24FKEA | VISHAY | 1206 | 0 | $ 0.0074 | ||
| CRCW12063M24FKEAC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW12063M24FKEBC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW12063M24FKTA | VISHAY | 1206 | 0 | $ 0.0227 | ||
| WR12W3244FTL | Walsin | 1206 | 0 | $ 0.0058 | ||
| RC1206FR-073M24L | YAGEO | 1206 | 0 | $ 0.0048 | ||
| HV73V2BTTD3244F | KOA | 1206 | 0 | $ 0.1161 | ||
| ERJ-PM8F3244V | PANASONIC | 1206 | 0 | $ 0.1336 | ||
| CR1206F43244G | LIZ | 1206 | 0 | $ 0.0052 | ||
| RS73G2BTTD3244F | KOA | 1206 | 0 | $ 0.1094 | ||
| RS73G2BRTTD3244F | KOA | 1206 | 0 | $ 0.3799 | ||
| RS73F2BTTD3244F | KOA | 1206 | 0 | $ 0.1094 | ||
| RS73F2BRTTD3244F | KOA | 1206 | 0 | $ 0.3799 | ||
| RK73H2BTTD3244F | KOA | 1206 | 0 | $ 0.0051 | ||
| RMCF1206FT3M24 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0069 | ||
| AA1206FR-073M24L | YAGEO | 1206 | 0 | $ 0.023 |

