Yxcon 2EGTVC-5.08-02P-14-100
| Manufacturer | YxconAsian Brands |
| MPN | 2EGTVC-5.08-02P-14-100 |
| LCSC Part # | C41428028 |
| Packaging | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | 15A 1x2P 2P -40℃~+105℃ 5.08mm Green Board Side/Socket - Closed 2 Hinged (Snap On) 1 Through Hole Through Hole,P=5.08mm Headers, Plugs and Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Yxcon | |
| Packaging | Through Hole,P=5.08mm | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x2P | |
| Number of Pins | 2P | |
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 5.08mm | |
| Color | Green | |
| Connector Type | Board Side/Socket - Closed | |
| Number of PINs Per Row | 2 | |
| Termination Style | Hinged (Snap On) | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Yxcon | |
| Packaging | Through Hole,P=5.08mm | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x2P | |
| Number of Pins | 2P | |
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Pitch | 5.08mm | |
| Color | Green | |
| Connector Type | Board Side/Socket - Closed | |
| Number of PINs Per Row | 2 | |
| Termination Style | Hinged (Snap On) | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
In-Stock: 275
275 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1234 | $ 0.62 |
| 50+ | $ 0.0975 | $ 4.88 |
| 150+ | $ 0.0846 | $ 12.69 |
| 500+ | $ 0.0749 | $ 37.45 |
| 2,500+ | $ 0.0672 | $ 168.00 |
| 5,000+ | $ 0.0633 | $ 316.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Yxcon | |
| Packaging | Through Hole,P=5.08mm | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x2P | |
| Number of Pins | 2P | |
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 5.08mm | |
| Color | Green | |
| Connector Type | Board Side/Socket - Closed | |
| Number of PINs Per Row | 2 | |
| Termination Style | Hinged (Snap On) | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Yxcon | |
| Packaging | Through Hole,P=5.08mm | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x2P | |
| Number of Pins | 2P | |
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Pitch | 5.08mm | |
| Color | Green | |
| Connector Type | Board Side/Socket - Closed | |
| Number of PINs Per Row | 2 | |
| Termination Style | Hinged (Snap On) | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



