HCTL HC-RG66-1414-D003RC-01
| Manufacturer | HCTLAsian Brands |
| MPN | HC-RG66-1414-D003RC-01 |
| LCSC Part # | C41427243 |
| Packaging | DIP-6P,14.5x14.5mm |
| Customer # | |
| Key Attributes | PCB soldering terminal plug board riveted gasket |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | HCTL | |
| Packaging | DIP-6P,14.5x14.5mm | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type | |
| Terminal Type | Top | |
| Pin Spacing(Adjacent) | 6.25mm | |
| Current Rating | 126A | |
| Body Material | Red copper | |
| Number of Leg | 6 | |
| Screw Hole Size | M6 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | HCTL | |
| Packaging | DIP-6P,14.5x14.5mm | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type | |
| Terminal Type | Top |
| Type | Description | |
|---|---|---|
| Pin Spacing(Adjacent) | 6.25mm | |
| Current Rating | 126A | |
| Body Material | Red copper | |
| Number of Leg | 6 | |
| Screw Hole Size | M6 |
Report an ErrorShow similar products (0) >
In-Stock: 626
626 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8818 | $ 0.88 |
| 10+ | $ 0.7061 | $ 7.06 |
| 30+ | $ 0.6183 | $ 18.55 |
| 100+ | $ 0.5304 | $ 53.04 |
| 500+ | $ 0.4784 | $ 239.20 |
| 1,000+ | $ 0.4523 | $ 452.30 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | HCTL | |
| Packaging | DIP-6P,14.5x14.5mm | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type | |
| Terminal Type | Top | |
| Pin Spacing(Adjacent) | 6.25mm | |
| Current Rating | 126A | |
| Body Material | Red copper | |
| Number of Leg | 6 | |
| Screw Hole Size | M6 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | HCTL | |
| Packaging | DIP-6P,14.5x14.5mm | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type | |
| Terminal Type | Top |
| Type | Description | |
|---|---|---|
| Pin Spacing(Adjacent) | 6.25mm | |
| Current Rating | 126A | |
| Body Material | Red copper | |
| Number of Leg | 6 | |
| Screw Hole Size | M6 |
Report an ErrorShow similar products (0) >
C41427243 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



