YAGEO RT1210DRD07475RL
| Manufacturer | YAGEOAsian Brands |
| MPN | RT1210DRD07475RL |
| LCSC Part # | C4142389 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 475Ω ±0.5% 250mW 1210 |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 475Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1210 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 475Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.089 | $ 0.09 |
| 200+ | $ 0.0345 | $ 6.90 |
| 500+ | $ 0.0332 | $ 16.60 |
| 1,000+ | $ 0.0326 | $ 32.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 475Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1210 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 475Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1210CRD07475RL | YAGEO | 1210 | 0 | $ 0.1712 | ||
| RT1210BRD07475RL | YAGEO | 1210 | 0 | $ 0.2299 | ||
| RT1210WRD07475RL | YAGEO | 1210 | 0 | $ 1.15 | ||
| RT1210CRB07475RL | YAGEO | 1210 | 0 | $ 0.6122 | ||
| RT1210CRE07475RL | YAGEO | 1210 | 0 | $ 0.1484 | ||
| RT1210WRB07475RL | YAGEO | 1210 | 0 | $ 0.8154 |

