VISHAY M55342K08B2E43RWSV
| Manufacturer | |
| MPN | M55342K08B2E43RWSV |
| LCSC Part # | C4142299 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 2.43kΩ ±1% 0.8W 2010 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Power(Watts) | 800mW | |
| Resistance | 2.43kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Power(Watts) | 800mW |
| Type | Description | |
|---|---|---|
| Resistance | 2.43kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.4801 | $ 15.48 |
| 200+ | $ 5.9909 | $ 1198.18 |
| 500+ | $ 5.7803 | $ 2890.15 |
| 1,000+ | $ 5.6772 | $ 5677.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Power(Watts) | 800mW | |
| Resistance | 2.43kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Power(Watts) | 800mW |
| Type | Description | |
|---|---|---|
| Resistance | 2.43kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 201007F2431T4E | UNI-ROYAL | 2010 | 800 | $ 0.0162 | ||
| RMCP2010FT2K43 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0935 | ||
| CRGH2010F2K43 | TE Connectivity | 2010 | 0 | $ 0.0882 | ||
| CR2010-1W-2431FT | Venkel | 2010 | 0 | $ 0.0597 | ||
| CRCW20102K43FKEFHP | VISHAY | 2010 | 0 | $ 0.1509 | ||
| AC2010FK-7W2K43L | YAGEO | 2010 | 0 | $ 0.1914 | ||
| RMC1/2K2431FTE | KAMAYA | 2010 | 0 | $ 0.033 | ||
| ERJ-U1DF2431U | PANASONIC | 2010 | 0 | $ 0.1225 | ||
| ERJ-S1DF2431U | PANASONIC | 2010 | 0 | $ 0.1488 | ||
| ERJ-12SF2431U | PANASONIC | 2010 | 0 | $ 0.2356 |

