ZE ZEMS1360-220M
| Manufacturer | ZEAsian Brands |
| MPN | ZEMS1360-220M |
| LCSC Part # | C41422301 |
| Packaging | SMD,13.5x12.6mm |
| Customer # | |
| Key Attributes | FIXED IND 22uH 5A 38mΩ SMD,13.5x12.6mm |
| Datasheet | ZE ZEMS1360-220M |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,13.5x12.6mm | |
| Current Rating | 5A | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 8A | |
| DC Resistance(DCR) | 38mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,13.5x12.6mm | |
| Current Rating | 5A |
| Type | Description | |
|---|---|---|
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 8A | |
| DC Resistance(DCR) | 38mΩ |
Help & FeedbackShow similar products (0) >
In-Stock: 15
15 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.5021$ 0.3766 | $ 1.88 |
| 50+ | $ 0.3937$ 0.2953 | $ 14.77 |
| 150+ | $ 0.3475$ 0.2607 | $ 39.11 |
| 500+ | $ 0.2901$ 0.2176 | $ 108.80 |
| 2,500+ | $ 0.263$ 0.1973 | $ 493.25 |
| 5,000+ | $ 0.2487$ 0.1866 | $ 933.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,13.5x12.6mm | |
| Current Rating | 5A | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 8A | |
| DC Resistance(DCR) | 38mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,13.5x12.6mm | |
| Current Rating | 5A |
| Type | Description | |
|---|---|---|
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 8A | |
| DC Resistance(DCR) | 38mΩ |
Help & FeedbackShow similar products (0) >
C41422301 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



