ZE ZECD105-101K
| Manufacturer | ZEAsian Brands |
| MPN | ZECD105-101K |
| LCSC Part # | C41422287 |
| Packaging | SMD,10x9mm |
| Customer # | |
| Key Attributes | FIXED IND 100uH 1A 340mΩ SMD,10x9mm |
| Datasheet | ZE ZECD105-101K |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,10x9mm | |
| Current Rating | 1A | |
| Inductance | 100uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 340mΩ | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,10x9mm | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Inductance | 100uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 340mΩ | |
| Type | Unshielded Inductor |
Help & FeedbackShow similar products (0) >
In-Stock: 265
265 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1198$ 0.0959 | $ 0.48 |
| 50+ | $ 0.0945$ 0.0756 | $ 3.78 |
| 150+ | $ 0.0819$ 0.0656 | $ 9.84 |
| 1,000+ | $ 0.0724$ 0.0580 | $ 58.00 |
| 2,000+ | $ 0.0649$ 0.0520 | $ 104.00 |
| 5,000+ | $ 0.0611$ 0.0489 | $ 244.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,10x9mm | |
| Current Rating | 1A | |
| Inductance | 100uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 340mΩ | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,10x9mm | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Inductance | 100uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 340mΩ | |
| Type | Unshielded Inductor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



