VISHAY PHP00603E2491BBT1
| Manufacturer | |
| MPN | PHP00603E2491BBT1 |
| LCSC Part # | C4142225 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 2.49kΩ ±0.1% 375mW 0603 |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 2.49kΩ | |
| Power(Watts) | 375mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 2.49kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 375mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.65 | $ 0.65 |
| 200+ | $ 0.2516 | $ 50.32 |
| 500+ | $ 0.2425 | $ 121.25 |
| 1,000+ | $ 0.2394 | $ 239.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 2.49kΩ | |
| Power(Watts) | 375mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 2.49kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 375mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PHP00603E2491BST1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| RA73F1J2K49BTD | TE Connectivity | 0603 | 0 | $ 0.3699 | ||
| RA73F1J2K49BTDF | TE Connectivity | 0603 | 0 | $ 0.7622 |

